| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-RE31HL |
| Series: | FI-R |
| Termination Method: | Crimp |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 31 |
| Number of Rows: | 1 |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-RE31HL |
FI-RE31HL
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2021 | MB-381 - Production site change. JAE will change the final quality inspection site for the connector series below from Wuxi to Wujiang, both in China. This relocation will happen for all production starting April 1, 2021. The same tooling will be used and there will be no changes to connector form, fit, or function. | Download | |||

