FI-RE31S-VF

Heilind Number:JAEFI-RE31S-VF
Manufacturer:JAE Electronics
Manufacturer Number:FI-RE31S-VF
ECAD Model:
3D Model

Description:

RCPT 0.5MM 31 POS VERT

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FI-RE31S-VF
Series:FI-R
Amperage:.8 A
Housing Material:High Temperature Plastic
Number of Contacts:31
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Body Orientation:Straight
Standards Met:UL94V-0
SKU:JAEFI-RE31S-VF