FI-RE51CL

Heilind Number:JAEFI-RE51CL
Manufacturer:JAE Electronics
Manufacturer Number:FI-RE51CL
ECAD Model:
3D Model

Description:

JAEFI-RE51CL

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FI-RE51CL
Series:FI-R
Amperage:.7 A
Housing Material:High Temperature Plastic
Number of Contacts:51
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Wire Size:40 AWG
Standards Met:UL94V-0
SKU:JAEFI-RE51CL