FI-RE51S-HF

Heilind Number:JAEFI-RE51S-HF
Manufacturer:JAE Electronics
Manufacturer Number:FI-RE51S-HF
ECAD Model:
3D Model

Description:

CONN RCPT 0.5MM 51POS SMD R/A

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FI-RE51S-HF
Series:FI-R
Amperage:.8 A
Housing Material:High Temperature Plastic
Number of Contacts:51
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Body Orientation:Right Angle
Standards Met:UL94V-0
SKU:JAEFI-RE51S-HF