| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-SE20MRE |
| Series: | FI |
| Amperage: | 1 A |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1.25 mm |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-SE20MRE |
FI-SE20MRE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-2176230-0 | 3522 4R7 5% 3W | ![]() |
| JAE Electronics 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| JAE Electronics 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| JAE Electronics 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| JAE Electronics 4-643813-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| JAE Electronics 66507-4 | Cut Strip - HD 20 DF PIN PLTD | ![]() |
| JAE Electronics 08-56-0107 | KK 396 Crimp Terminal 2578, 22-26 AWG, Reel, Brass, 0.51 | ![]() |
| JAE Electronics 203956-0203 | SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB5 Floating Series, 5.00mm Mated Height, 3.80 Mated Width, 20 Circuits | ![]() |
| JAE Electronics 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| JAE Electronics 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics 45750-1111 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| JAE Electronics 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| JAE Electronics 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |


