| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-W13S |
| Series: | FI |
| Amperage: | 1 A |
| Termination Method: | Crimp |
| Housing Material: | Nylon |
| Number of Contacts: | 13 |
| Number of Rows: | 2 |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-W13S |

