| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-W15P-HFE-E1500 |
| Series: | FI |
| Amperage: | 1 A |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-W15P-HFE-E1500 |
FI-W15P-HFE-E1500
| Heilind Number: | JAEFI-W15P-HFE-E1500 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | FI-W15P-HFE-E1500 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CONN RCPT 1.25MM 15POS SMD R/A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| JAE Electronics 43045-0610 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |


