FI-W5P-HFE

Heilind Number:JAEFI-W5P-HFE
Manufacturer:JAE Electronics
Manufacturer Number:FI-W5P-HFE
ECAD Model:
3D Model

Description:

RCPT 1.25MM 5 POS R/A

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FI-W5P-HFE
Series:FI
Amperage:1 A
Number of Contacts:5
Number of Rows:2
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Body Orientation:Right Angle
Standards Met:UL94V-0
SKU:JAEFI-W5P-HFE