FI-W5S

Heilind Number:JAEFI-W5S
Manufacturer:JAE Electronics
Manufacturer Number:FI-W5S
ECAD Model:
3D Model

Description:

PLUG CBL 1.25MM 5 POS

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FI-W5S
Series:FI
Amperage:1 A
Termination Method:Crimp
Housing Material:Nylon
Number of Contacts:5
Number of Rows:2
Standards Met:UL94V-0
SKU:JAEFI-W5S