| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-W9P-HFE-E1500 |
| Series: | FI |
| Amperage: | 1 A |
| Number of Rows: | 2 |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Contact Material: | Copper Alloy |
| Number of Contacts: | 9 |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-W9P-HFE-E1500 |
FI-W9P-HFE-E1500
| Heilind Number: | JAEFI-W9P-HFE-E1500 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | FI-W9P-HFE-E1500 |
| Datasheet: | Drawing |
| ECAD Model: |

