| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-WE41P-HFE |
| Series: | FI |
| Amperage: | 1 A |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Number of Contacts: | 41 |
| Number of Rows: | 2 |
| Body Orientation: | Right Angle |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-WE41P-HFE |
FI-WE41P-HFE
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/21/2022 | MB-399 - Obsolete in 2022 No official PCNs to be released.Products scheduled for End of Life in 2022 The connector and harness products listed below will be discontinued in 2022. | Download | |||

