| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-X30MA1 |
| Series: | FI-X |
| Amperage: | 1 A |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 mm |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-X30MA1 |

