FI-XB30SSLA-HF15

Heilind Number:JAEFI-XB30SSLA-HF15
Manufacturer:JAE Electronics
Manufacturer Number:FI-XB30SSLA-HF15
ECAD Model:
3D Model

Description:

RCPT 1MM 30 POS MID MNT

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics FI-XB30SSLA-HF15
Series:FI-X
Amperage:1 A
Housing Material:High Temperature Plastic
Number of Contacts:30
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Body Orientation:Right Angle
Standards Met:UL94V-0
SKU:JAEFI-XB30SSLA-HF15