| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics HD1P040MA1R6000 |
| Series: | HD |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 40 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| SKU: | JAEHD1P040MA1R6000 |
HD1P040MA1R6000
| Heilind Number: | JAEHD1P040MA1R6000 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | HD1P040MA1R6000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
HD1 SERIES LVDS PLUG

