| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-2P-S3EN2-1 |
| Series: | IL-Origin |
| Amperage: | 3 A |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| SKU: | JAEIL-2P-S3EN2-1 |
IL-2P-S3EN2-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| JAE Electronics 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| JAE Electronics 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| JAE Electronics 5051426-5 | SAFE HIGH VOLTAGE PLUG | ![]() |
| JAE Electronics 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| JAE Electronics 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
| JAE Electronics 03-09-1081 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| JAE Electronics 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| JAE Electronics 171825-0100 | Super Sabre Female Crimp Terminal | ![]() |
| JAE Electronics 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| JAE Electronics 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| JAE Electronics CLT38N-C630 | CLT38N-C630 Loom Tubing, Black, PA 6, 0.375" Nom Dia., 100' | ![]() |
| JAE Electronics MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| JAE Electronics PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2015 | MB-203 - IL/IL-G Series Reinstatement. This is a formal notification that the below IL/IL-G Series products have been reinstated as ACTIVE and is still available to order. | Download | |||
| 08/31/2015 | MB-153 - EOL Notification IL-STD, G, Y, Z Series. | Download | |||


