IL-2P-S3EN2

Heilind Number:JAEIL-2P-S3EN2
Manufacturer:JAE Electronics
Manufacturer Number:IL-2P-S3EN2
ECAD Model:
3D Model

Description:

CONN HEADER VERT 2POS 2.5MM

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-2P-S3EN2
Series:IL-Origin
Amperage:3 A
Number of Contacts:2
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
SKU:JAEIL-2P-S3EN2