| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-2P-S3FP2 |
| Series: | IL-Origin |
| Number of Contacts: | 2 |
| Amperage: | 3 A |
| Number of Rows: | 1 |
| Body Orientation: | Right Angle |
| Contact Material: | Brass |
| SKU: | JAEIL-2P-S3FP2 |
IL-2P-S3FP2
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2015 | MB-203 - IL/IL-G Series Reinstatement. This is a formal notification that the below IL/IL-G Series products have been reinstated as ACTIVE and is still available to order. | Download | |||
| 08/31/2015 | MB-153 - EOL Notification IL-STD, G, Y, Z Series. | Download | |||

