| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-2S-S3L-(N) |
| Series: | IL-Origin |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Overall Depth: | 0.0054 |
| Overall Length: | 5.5 |
| Standards Met: | UL94V-0 |
| SKU: | JAEIL-2S-S3L-(N) |
IL-2S-S3L-(N)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics BC2S-S10-D | The Dome-Top® barb ty clamp tie has a standard cross section and uses a #10 (M5) screw. It is 8.5 (216mm) long. The tie is natural color and made of nylon 6.6. It comes in packages of 500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2015 | MB-203 - IL/IL-G Series Reinstatement. This is a formal notification that the below IL/IL-G Series products have been reinstated as ACTIVE and is still available to order. | Download | |||
| 08/31/2015 | MB-153 - EOL Notification IL-STD, G, Y, Z Series. | Download | |||


