IL-3P-S3EN2-1

Heilind Number:JAEIL-3P-S3EN2-1
Manufacturer:JAE Electronics
Manufacturer Number:IL-3P-S3EN2-1
ECAD Model:
3D Model

Description:

SIPHDR 2.5MM 3P NBST 4/6 GOLD LOCK BRN

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-3P-S3EN2-1
Series:IL-Origin
Amperage:3 A
Number of Contacts:3
Number of Rows:1
Contact Material:Brass
Body Orientation:Straight
SKU:JAEIL-3P-S3EN2-1