| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-6P-S3EN2-1 |
| Series: | IL-Origin |
| Number of Contacts: | 6 |
| Amperage: | 3 A |
| Number of Rows: | 1 |
| Body Orientation: | Straight |
| Contact Material: | Brass |
| SKU: | JAEIL-6P-S3EN2-1 |
IL-6P-S3EN2-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| JAE Electronics 1-66099-4 | III+ PIN,18-16,30AU/FL,SMPACK | ![]() |
| JAE Electronics 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| JAE Electronics 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| JAE Electronics 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| JAE Electronics 211769-3 | 17-9 CPC RECEPT REV SEX | ![]() |
| JAE Electronics 350874-3 | UMNL SOK 18-14 .0125 PTPPHBZ | ![]() |
| JAE Electronics 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| JAE Electronics 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| JAE Electronics 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| JAE Electronics 87568-1074 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 10 Circuits, 0.76 | ![]() |
| JAE Electronics MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| JAE Electronics PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2015 | MB-203 - IL/IL-G Series Reinstatement. This is a formal notification that the below IL/IL-G Series products have been reinstated as ACTIVE and is still available to order. | Download | |||
| 08/31/2015 | MB-153 - EOL Notification IL-STD, G, Y, Z Series. | Download | |||


