IL-AG5-10P-S3T2

Heilind Number:JAEIL-AG5-10P-S3T2
Manufacturer:JAE Electronics
Manufacturer Number:IL-AG5-10P-S3T2
ECAD Model:
3D Model

Description:

JAEIL-AG5-10P-S3T2

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-AG5-10P-S3T2
Color:Green
Series:IL-AG5
Amperage:3 A
Number of Contacts:10
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Tin
SKU:JAEIL-AG5-10P-S3T2