| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-10S-S3C1 |
| Color: | Green |
| Series: | IL-AG5 |
| Amperage: | 3 A |
| Number of Contacts: | 10 |
| SKU: | JAEIL-AG5-10S-S3C1 |
IL-AG5-10S-S3C1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics MX80B04PZ1A | MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics 3801/04 300 | 3801/04 300, 04/CAB/RC/TYP1/26AWG/STR/.050" | ![]() |
| JAE Electronics PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |
| JAE Electronics ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | ENG-E22-044 - Additional Production Site JAE Hirosaki is being added (to original JAE Oregon, Inc.) To Keep Production Capacity. | Download | |||


