| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG7-30P-D3L2 |
| Color: | Green |
| Series: | IL-AG7 |
| Amperage: | 3 A |
| Number of Contacts: | 30 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| SKU: | JAEIL-AG7-30P-D3L2 |

