IL-AG9-2P-S3C1

Heilind Number:JAEIL-AG9-2P-S3C1
Manufacturer:JAE Electronics
Manufacturer Number:IL-AG9-2P-S3C1
ECAD Model:
3D Model

Description:

PIN HOUSING, 2P, 2.5MM

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-AG9-2P-S3C1
Color:Green
Series:IL-AG9
Amperage:3 A
Number of Contacts:2
SKU:JAEIL-AG9-2P-S3C1