| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-C2-10000 |
| Series: | IL-Origin |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Contact Resistance: | 20 |
| SKU: | JAEIL-C2-10000 |
IL-C2-10000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| JAE Electronics BC2S-S10-D | The Dome-Top® barb ty clamp tie has a standard cross section and uses a #10 (M5) screw. It is 8.5 (216mm) long. The tie is natural color and made of nylon 6.6. It comes in packages of 500. | ![]() |


