| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-G-7S-S3C2-SA |
| Series: | IL-G |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Overall Depth: | 0.0045 |
| Overall Length: | 18 |
| Standards Met: | UL94V-0 |
| SKU: | JAEIL-G-7S-S3C2-SA |
IL-G-7S-S3C2-SA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 2-320552-1 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| JAE Electronics 03-09-2031 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| JAE Electronics 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
| JAE Electronics PN18-6FF-M | Flanged Fork Terminal, nylon insulated, 22 - 16 AWG, #6 stud size, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2015 | MB-203 - IL/IL-G Series Reinstatement. This is a formal notification that the below IL/IL-G Series products have been reinstated as ACTIVE and is still available to order. | Download | |||
| 08/31/2015 | MB-153 - EOL Notification IL-STD, G, Y, Z Series. | Download | |||


