IL-G-9P-S3L2-SA

Heilind Number:JAEIL-G-9P-S3L2-SA
Manufacturer:JAE Electronics
Manufacturer Number:IL-G-9P-S3L2-SA
ECAD Model:
3D Model

Description:

RCPT 2.5MM 9 POS R/A

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-G-9P-S3L2-SA
Series:IL-G
Amperage:3 A
Number of Contacts:9
Number of Rows:1
Contact Material:Brass
Body Orientation:Right Angle
SKU:JAEIL-G-9P-S3L2-SA