| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-WX-24SB-VF-B-E1000E |
| Series: | IL-WX |
| Amperage: | .5 A |
| Number of Rows: | 2 |
| Contact Plating: | Tin or Tin-alloy plating over Nickel |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| SKU: | JAEIL-WX-24SB-VF-B-E1000E |
IL-WX-24SB-VF-B-E1000E
| Heilind Number: | JAEIL-WX-24SB-VF-B-E1000E |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | IL-WX-24SB-VF-B-E1000E |
| Datasheet: | Drawing |
| ECAD Model: |

