IL-Y-C3-A-10000

Heilind Number:JAEIL-Y-C3-A-10000
Manufacturer:JAE Electronics
Manufacturer Number:IL-Y-C3-A-10000
ECAD Model:
3D Model

Description:

10K REEL

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-Y-C3-A-10000
Series:IL-Y
Amperage:1 A
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Contact Resistance:20
SKU:JAEIL-Y-C3-A-10000