| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JB5CS03AL00N |
| Series: | JB5 |
| Amperage: | 3 A |
| Shell Size: | S |
| Contact Plating: | Gold plating over Nickel |
| Number of Contacts: | 3 |
| SKU: | JAEJB5CS03AL00N |
JB5CS03AL00N
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2018 | MB-245 - Component Part and Material Name Changes Due to RoHS Revision. | Download | |||

