| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JB5DS03ML11N |
| Color: | Black |
| Series: | JB5 |
| Amperage: | 3 A |
| Number of Contacts: | 3 |
| Contact Plating: | Gold plating over Nickel |
| Shell Size: | S |
| SKU: | JAEJB5DS03ML11N |

