| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JL02-2A-18-B1SC-F0-R |
| Color: | Black |
| Series: | JL02 |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Shell Size: | 18 |
| SKU: | JAEJL02-2A-18-B1SC-F0-R |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JL02-2A-18-B1SC-F0-R |
| Color: | Black |
| Series: | JL02 |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Shell Size: | 18 |
| SKU: | JAEJL02-2A-18-B1SC-F0-R |