JL02-8B-24-B28PC-F0-R

Heilind Number:JAEJL02-8B-24-B28PC-F0-R
Manufacturer:JAE Electronics
Manufacturer Number:JL02-8B-24-B28PC-F0-R
ECAD Model:
3D Model

Description:

JAEJL02-8B-24-B28PC-F0-R

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics JL02-8B-24-B28PC-F0-R
Color:Black
Series:JL02
Number of Contacts:24
Termination Method:Crimp
Body Orientation:Right Angle
Shell Size:24
SKU:JAEJL02-8B-24-B28PC-F0-R