| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JL04V-6A24-10SE-EB-R |
| Series: | JL04V |
| Number of Contacts: | 7 |
| Contact Plating: | Silver |
| Body Orientation: | Straight |
| Shell Size: | 24 |
| SKU: | JAEJL04V-6A24-10SE-EB-R |
JL04V-6A24-10SE-EB-R
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2018 | MB-245 - Component Part and Material Name Changes Due to RoHS Revision. | Download | |||

