| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JL05-6A22-14PC-F0-R |
| Color: | Black |
| Series: | JL05 |
| Amperage: | 49.4 A |
| Number of Contacts: | 19 |
| Termination Method: | Crimp |
| Shell Size: | 22 |
| SKU: | JAEJL05-6A22-14PC-F0-R |
JL05-6A22-14PC-F0-R
| Heilind Number: | JAEJL05-6A22-14PC-F0-R |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | JL05-6A22-14PC-F0-R |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
JAEJL05-6A22-14PC-F0-R
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||

