| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JL05-6A22-22PC-F0-R |
| Color: | Black |
| Series: | JL05 |
| Amperage: | 152.5 A |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| Shell Size: | 22 |
| SKU: | JAEJL05-6A22-22PC-F0-R |
JL05-6A22-22PC-F0-R
| Heilind Number: | JAEJL05-6A22-22PC-F0-R |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | JL05-6A22-22PC-F0-R |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 193841-1 | PIN, 2MM, 12-14 AWG | ![]() |
| JAE Electronics 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| JAE Electronics 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| JAE Electronics DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||


