| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JL05-6A28-21SCW-F0-R |
| Color: | Black |
| Series: | JL05 |
| Amperage: | 96.2 A |
| Number of Contacts: | 37 |
| Termination Method: | Crimp |
| Shell Size: | 28 |
| SKU: | JAEJL05-6A28-21SCW-F0-R |
JL05-6A28-21SCW-F0-R
| Heilind Number: | JAEJL05-6A28-21SCW-F0-R |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | JL05-6A28-21SCW-F0-R |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
PLUG CIRC 37 POS SOCKET

