JL05-6A36-74SC-F0-R

Heilind Number:JAEJL05-6A36-74SC-F0-R
Manufacturer:JAE Electronics
Manufacturer Number:JL05-6A36-74SC-F0-R
ECAD Model:
3D Model

Description:

JAEJL05-6A36-74SC-F0-R

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics JL05-6A36-74SC-F0-R
Color:Black
Series:JL05
Amperage:192.4 A
Number of Contacts:74
Termination Method:Crimp
Shell Size:36
SKU:JAEJL05-6A36-74SC-F0-R