| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN13CD09PN1 |
| SKU: | JAEJN13CD09PN1 |
JN13CD09PN1
| Heilind Number: | JAEJN13CD09PN1 |
| Manufacturer: | JAE Electronics |
| Manufacturer Number: | JN13CD09PN1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Male Panel Mount Receptacle, 9 Position, 28 AWG
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | MB-459 - Material Change. JAE’s supplier for PBT resin material is making a change to the material due to the discontinuation of additives used. An equivalent alternative additive is available and will be used. | Download | |||

