| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN14FH04SJ2-F |
| SKU: | JAEJN14FH04SJ2-F |
JN14FH04SJ2-F
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| JAE Electronics 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| JAE Electronics 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| JAE Electronics 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| JAE Electronics 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| JAE Electronics 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| JAE Electronics 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| JAE Electronics 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| JAE Electronics 207017-1 | METRIC PLUG, 12 POS | ![]() |
| JAE Electronics 52041-3 | TERMINAL,R PG 8 1/4 | ![]() |
| JAE Electronics 52263-1 | TERMINAL R PG 8 10 | ![]() |
| JAE Electronics 745779-2 | HD SQZ TO RELEASE KIT | ![]() |
| JAE Electronics 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |
| JAE Electronics 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| JAE Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | MB-459 - Material Change. JAE’s supplier for PBT resin material is making a change to the material due to the discontinuation of additives used. An equivalent alternative additive is available and will be used. | Download | |||


