| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN1AS10UL1 |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 3 A |
| Number of Contacts: | 10 |
| Contact Plating: | Gold |
| Shell Size: | S |
| SKU: | JAEJN1AS10UL1 |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN1AS10UL1 |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 3 A |
| Number of Contacts: | 10 |
| Contact Plating: | Gold |
| Shell Size: | S |
| SKU: | JAEJN1AS10UL1 |