| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN1DS04FK1 |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 5 A |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
| Shell Size: | S |
| SKU: | JAEJN1DS04FK1 |
JN1DS04FK1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||
| 07/01/2024 | MB-459 - Material Change. JAE’s supplier for PBT resin material is making a change to the material due to the discontinuation of additives used. An equivalent alternative additive is available and will be used. | Download | |||


