| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN1FS10SL2 |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 3 A |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Shell Size: | S |
| SKU: | JAEJN1FS10SL2 |
JN1FS10SL2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics PT06E-22-21SZ(023) | DYNAMIC D-5200M REC HSG 4P X-X | ![]() |
| JAE Electronics 178289-5 | 3.81 DYNAMIC REC HSG 10P D--D | ![]() |
| JAE Electronics 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| JAE Electronics 350919-3 | UMNL SOK 18-14 PTPPHBZ | ![]() |
| JAE Electronics 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| JAE Electronics 09210153001 | insert, Size: 10 A, male, 10 A, 250 V | ![]() |
| JAE Electronics 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| JAE Electronics 08-56-0109 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| JAE Electronics 19054-0037 | RING INSULKRIMP (A-221-08X) | ![]() |
| JAE Electronics 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| JAE Electronics 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||


