| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN2AS04MK2-R |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 5 A |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
| Shell Size: | S |
| SKU: | JAEJN2AS04MK2-R |
JN2AS04MK2-R
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | MB-449 - End of life with Replacement. There are two variants of the JN2 Series 4 position receptacles: one uses potting for the seal, and the other uses a rubber insulator, and no potting for the seal. For the following reasons, we have decided to discontinue production of the variants using potting and unify our production and supply items to the versions with no potting. Orders for the products being discontinued will be accepted until September 30, 2024 | Download | |||
| 10/01/2019 | MB-312 - Manufacturing location change. Production site to change from JAE’s Japan production facility to JAE Taiwan. | Download | |||

