| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN2AS10ML1-R |
| Color: | Black |
| Series: | JN1/JN2 |
| Amperage: | 3 A |
| Number of Contacts: | 10 |
| Contact Plating: | Gold |
| Shell Size: | S |
| SKU: | JAEJN2AS10ML1-R |
JN2AS10ML1-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 09120123101 | insert, Size: 3 A, female | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2019 | MB-312 - Manufacturing location change. Production site to change from JAE’s Japan production facility to JAE Taiwan. | Download | |||


