| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN2AW15PL1 |
| Color: | Black |
| Series: | JN1W/JN2W |
| Amperage: | 3 A |
| Number of Contacts: | 15 |
| Termination Method: | Crimp |
| Shell Size: | W |
| SKU: | JAEJN2AW15PL1 |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN2AW15PL1 |
| Color: | Black |
| Series: | JN1W/JN2W |
| Amperage: | 3 A |
| Number of Contacts: | 15 |
| Termination Method: | Crimp |
| Shell Size: | W |
| SKU: | JAEJN2AW15PL1 |