JN2DS10SL1-R

Heilind Number:JAEJN2DS10SL1-R
Manufacturer:JAE Electronics
Manufacturer Number:JN2DS10SL1-R
ECAD Model:
3D Model

Description:

CONN PLUG 10POS #22 CRIMP SOCKET

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics JN2DS10SL1-R
Color:Black
Series:JN1/JN2
Amperage:3 A
Number of Contacts:10
Termination Method:Crimp
Shell Size:S
SKU:JAEJN2DS10SL1-R