| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN6FR02SM1 |
| Series: | JN6 |
| Amperage: | 1 A |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Shell Size: | R |
| SKU: | JAEJN6FR02SM1 |
JN6FR02SM1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |
| JAE Electronics 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| JAE Electronics 105415-0004 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 4 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| JAE Electronics PUM-049-2S-D30 | The fir tree push mount assembly is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500. | ![]() |
| JAE Electronics 2020-108/000-037 | 1-CONDUCTOR FEMALE PLUG | ![]() |


