| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics JN6FS04SJ2 |
| Series: | JN6 |
| Amperage: | 7 A |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| Shell Size: | S |
| SKU: | JAEJN6FS04SJ2 |
JN6FS04SJ2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 643075-6 | 06P MTA100 MOLDED COVER | ![]() |
| JAE Electronics 770090-1 | 06P .093 COMM P&S PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | MB-488 - Supplier Change. To maintain stable and reliable supply, the supplier of the flame retardant used in our PBT resin material will be changed to an alternative supplier. Please be assured that the performance and quality of the resin material will remain aligned with the current specifications. As a result, JAE will begin implementing changeovers for the part numbers listed below, starting in 2026. | Download | |||


