| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics KN01S03KKP3 |
| SKU: | JAEKN01S03KKP3 |
KN01S03KKP3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics KN01P03KKP1 | Connector, Pin, #20 Contact Size, 18-22 AWG, Wire, 1.3mm-2mm Applicable Wire Diameter | ![]() |
| JAE Electronics KN01P03KKP2 | Connector, Pin, #20 Contact Size, 18-22 AWG, Wire, 2mm-2.8mm Applicable Wire Diameter | ![]() |
| JAE Electronics KN01P03KKP3 | Connector, Pin, #20 Contact Size, 22-26 AWG, Wire, 1mm-1.8mm Applicable Wire Diameter | ![]() |
| JAE Electronics KN01S03KKP2 | Connector, Socket, #20 Contact Size, 18-22 AWG, Wire, 2mm-2.8 Applicable Wire Diameter | ![]() |
| JAE Electronics KN01S15HGP2 | Connector, Socket, #12 Contact Size, 14-17 AWG, Wire | ![]() |
| JAE Electronics KN01S25HHP1 | Connector, Socket, #16 Contact Size, 16-20 AWG, Wire, 1.7mm-2.4mm Applicable Wire Diameter | ![]() |


